-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1604051-1) CONTACT,350A,300 MCM,L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3674
|
Newark | Contact, 300Mcm, Crimp, Product Range:Power 350 Series, Contact Plating:Silver Plated Contacts, Contact Material:Copper, Contact Gender:-, Contact Termination Type:-, Wire Size Awg Min:0Awg, Wire Size Awg Max:-, Current Rating:350A Rohs Compliant: Yes |Amp Te Connectivity 1604051-1 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
1604051-1-ND
|
DigiKey | TERM BLADE NON-GEND 300MCM SILV Min Qty: 1050 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0405 | Buy Now |
DISTI #
1604051-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bag (Alt: 1604051-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Bag | 0 |
|
$6.1741 / $6.9708 | Buy Now |
DISTI #
571-16040511
|
Mouser Electronics | Power to the Board CONTACT 350A RoHS: Compliant | 0 |
|
$6.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Container: Bag | 0Bag |
|
$5.8600 | Buy Now |
DISTI #
AMP1604051-1
|
Heilind Electronics | CONTACT,350A,300 MCM,L/P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT,350A,300 MCM,L/P RoHS: Compliant | 0 |
|
$6.3700 / $17.8900 | Buy Now |
DISTI #
AMP1604051-1
|
Interstate Connecting Components | CONTACT,350A,300 MCM,L/P | 0 |
|
Buy Now | |
|
Master Electronics | CONTACT,350A,300 MCM,L/P RoHS: Compliant | 0 |
|
$6.3700 / $17.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604051-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604051-1
TE Connectivity
(1604051-1) CONTACT,350A,300 MCM,L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 350 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |