-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1604112-2) CONT,30A PWR PROD,STRIP,TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3052
|
Newark | Contact, 16-12Awg, Crimp, Full Reel, Product Range:15/30/45 Amp Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper, Contact Gender:-, Contact Termination Type:-, Wire Size Awg Min:16Awg, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 1604112-2 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.0990 | Buy Now |
DISTI #
3937-1604112-2TR-ND
|
DigiKey | TERM BLADE NON-GEND 12-16AWG TIN Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1600 | Buy Now |
DISTI #
A100460CT-ND
|
DigiKey | TERM BLADE NON-GEND 12-16AWG TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0828 | Buy Now |
DISTI #
1604112-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 1604112-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.0675 | Buy Now |
DISTI #
571-16041122
|
Mouser Electronics | Power to the Board CONTACT 30A RoHS: Compliant | 0 |
|
$0.0750 / $0.0780 | Order Now |
DISTI #
73774237
|
RS | CONT,30A PWR PROD, STRIP, TIN, Power Contacts | TE Connectivity 1604112-2 Min Qty: 36000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 / $0.0980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0675 | Buy Now |
DISTI #
AMP1604112-2
|
Heilind Electronics | CONT,30A PWR PROD,STRIP,TIN | Americas - 0 in Stock |
|
$0.0843 / $0.0856 | Buy Now |
|
Onlinecomponents.com | CONT,30A PWR PROD,STRIP,TIN RoHS: Compliant | Alternative Product Available |
|
$0.0712 / $0.1491 | Buy Now |
DISTI #
AMP1604112-2
|
Interstate Connecting Components | CONT,30A PWR PROD,STRIP,TIN | 0 |
|
$0.0843 / $0.0856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604112-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604112-2
TE Connectivity
(1604112-2) CONT,30A PWR PROD,STRIP,TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 3.372 mm2 | |
Design Use | POWER | |
Finish Thickness | 150 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |