Part Details for 1604218 by Phoenix Contact
Overview of 1604218 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1604218-ND
|
DigiKey | CONN CABLE CLAMP SILVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5900 | Buy Now |
DISTI #
651-1604218
|
Mouser Electronics | Circular Metric Connectors RC-Z2053 RoHS: Compliant | 0 |
|
$16.7800 / $18.4700 | Order Now |
DISTI #
71869728
|
RS | RC-Z2053 | Phoenix Contact 1604218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0100 / $17.6200 | RFQ |
|
Onlinecomponents.com | Cable gland - shielded: no - cable diameter range: 10 mm ... 14 mm RoHS: Compliant | 0 |
|
$15.5000 / $19.6900 | Buy Now |
DISTI #
000000000002647516
|
Sager | Circular Metric Connectors RC-Z2053 Min Qty: 1 | 0 |
|
$18.8300 / $21.9700 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 670 |
|
RFQ | |
|
Master Electronics | Cable gland - shielded: no - cable diameter range: 10 mm ... 14 mm RoHS: Compliant | 0 |
|
$15.5000 / $19.6900 | Buy Now |