Part Details for 1604242 by Phoenix Contact
Overview of 1604242 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1604242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13498-ND
|
DigiKey | CONN CABLE GLAND SET SILVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$3.5300 | Buy Now |
DISTI #
651-1604242
|
Mouser Electronics | Circular Metric Connectors RC-Z2091 RoHS: Compliant | 0 |
|
$3.5300 | Order Now |
|
Onlinecomponents.com | Cable gland - shielded: no - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$3.5200 / $5.1300 | Buy Now |
DISTI #
000000000002647522
|
Sager | Circular Metric Connectors RC-Z2091 Min Qty: 1 | 0 |
|
$4.3300 / $5.0600 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 740 |
|
RFQ | |
|
Master Electronics | Cable gland - shielded: no - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$3.5200 / $5.1300 | Buy Now |