Part Details for 1604250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1604250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2456
|
Newark | Contact, Socket, Crimp, 24-22Awg, Product Range:Omnimate Powerbus Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Weidmuller 1604250000 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$48.9000 / $59.3000 | Buy Now |
DISTI #
281-4550-ND
|
DigiKey | CONTACT SOCKET CRIMP TIN 250PK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
31 In Stock |
|
$63.0192 / $70.5800 | Buy Now |
DISTI #
1604250000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: 1604250000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$43.3469 / $49.9356 | Buy Now |
DISTI #
470-1604250000
|
Mouser Electronics | Heavy Duty Power Connectors DFFC 0.22-0.35 SN E 1 PACK OF 250 RoHS: Compliant | 500 |
|
$0.1870 / $0.2960 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-24AWG Box RoHS: Compliant |
2000 In Stock |
|
$0.1887 / $0.4013 | Buy Now |
DISTI #
70732841
|
Verical | Contact SKT Crimp ST Cable Mount 22-24AWG Box Min Qty: 250 Package Multiple: 250 Date Code: 2307 | Americas - 2000 |
|
$0.3703 / $0.5574 | Buy Now |
DISTI #
1604250000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: 1604250000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$43.3469 / $49.9356 | Buy Now |
DISTI #
1604250000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: 1604250000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$43.3469 / $49.9356 | Buy Now |
DISTI #
1604250000
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 1604250000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3594284
|
element14 Asia-Pacific | CONTACT, SOCKET, CRIMP, 24-22AWG RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$80.6660 | Buy Now |