Part Details for 1604270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1604270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7593
|
Newark | Wks 1/2 |Weidmuller 1604270000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $5.4200 | Buy Now |
DISTI #
4381-1604270000-ND
|
DigiKey | JUMPER TERM BLK 2POS SLIDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk, Bulk |
53 In Stock |
|
$0.4500 / $5.8200 | Buy Now |
DISTI #
1604270000
|
Avnet Americas | WKS 1/2 -EA - Bulk (Alt: 1604270000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.5731 / $2.9642 | Buy Now |
DISTI #
470-1604270000
|
Mouser Electronics | Terminal Block Tools & Accessories WKS 1/2 RoHS: Compliant | 43 |
|
$2.4900 / $5.7400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate RoHS: Compliant |
150 In Stock |
|
$2.6300 / $3.2700 | Buy Now |
|
Master Electronics | Connector Accessories End Plate RoHS: Compliant |
150 In Stock |
|
$2.6300 / $3.2700 | Buy Now |