Part Details for 16048-MA-C3 (ALTERNATE: 16048MAC3) by FAG Bearings
Overview of 16048-MA-C3 (ALTERNATE: 16048MAC3) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16048-MA-C3 (ALTERNATE: 16048MAC3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72408174
|
RS | Deep groove BB, Single Row, 240mm ID, 360mm OD, 37mm W | FAG Bearings (Schaeffler) 16048-MA-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,572.1900 / $4,717.3300 | RFQ |