-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOOT,SEAL,WIRE,12 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5897
|
Newark | Boot, seal, wire,12 Pos |Amp Te Connectivity 1604872-1 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $4.0000 | Buy Now |
DISTI #
1604872-1-ND
|
DigiKey | BOOT SEAL WIRE Min Qty: 750 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.8784 | Buy Now |
DISTI #
1604872-1
|
Avnet Americas | Connector Accessories Boot - Bulk (Alt: 1604872-1) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk | 0 |
|
$3.0208 / $3.6352 | Buy Now |
DISTI #
571-1604872-1
|
Mouser Electronics | Rack & Panel Connectors BOOT SEAL WIRE 12POS RoHS: Compliant | 0 |
|
$3.6100 / $4.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.2900 | Buy Now |
DISTI #
AMP1604872-1
|
Heilind Electronics | BOOT,SEAL,WIRE,12 POS | Americas - 0 in Stock |
|
$3.7164 / $3.8209 | Buy Now |
|
Onlinecomponents.com | BOOT,SEAL,WIRE,12 POS RoHS: Compliant | 0 |
|
$3.1700 / $6.6400 | Buy Now |
DISTI #
AMP1604872-1
|
Interstate Connecting Components | BOOT,SEAL,WIRE,12 POS | 0 |
|
$3.7164 / $3.8209 | Buy Now |
DISTI #
000000000001443339
|
Sager | Rack & Panel Connectors BOOT SEAL WIRE 12POS Min Qty: 750 | 0 |
|
$3.2700 / $3.5800 | Buy Now |
DISTI #
1604872-1
|
Avnet Abacus | (Alt: 1604872-1) RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604872-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604872-1
TE Connectivity
BOOT,SEAL,WIRE,12 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | QUAD CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | SILICONE RUBBER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |