Part Details for 1605-256-AL-7 by RAF Electronic Hardware
Overview of 1605-256-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-102MXB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO1605T-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT | |
DO1605T-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT |
Price & Stock for 1605-256-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF1605-256-AL-7
|
DB Roberts | 0 |
|
RFQ |