Part Details for 1605-256-SS by RAF Electronic Hardware
Overview of 1605-256-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-102MXB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO1605T-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT | |
DO1605T-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT |
Price & Stock for 1605-256-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S619000870863
|
Chip1Stop | Screw/Fixing bracket | 96 |
|
$4.6736 / $4.8081 | Buy Now |
DISTI #
RAF1605-256-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for 1605-256-SS
1605-256-SS CAD Models
1605-256-SS Part Data Attributes
|
1605-256-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1605-256-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |