Part Details for 1605120000 by Weidmüller Interface GmbH & Co. KG
Overview of 1605120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7162
|
Newark | Terminal Block, Header, 7Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:7Ways, Rated Current:17A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1605120000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$2.1300 | Buy Now |
DISTI #
1605120000-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
50 In Stock |
|
$1.2360 / $2.9200 | Buy Now |
DISTI #
1605120000
|
Avnet Americas | Conn Shrouded Header M 7 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1605120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.3326 / $1.5351 | Buy Now |
DISTI #
470-1605120000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/07/90G 3.2SN OR BX RoHS: Compliant | 516 |
|
$1.2800 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 7 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$1.3800 / $1.8100 | Buy Now |
DISTI #
1605120000
|
Avnet Abacus | Conn Shrouded Header M 7 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1605120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |