There are no models available for this part yet.
Overview of 160524-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 160524-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11H7661
|
Newark | Terminal, Female Disconnect 9.5Mm Yellow, Product Range:Pidg Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:9.53Mm X 1.22Mm, Tab Size - Imperial:0.375" X 0.048", Wire Size Awg Min:11Awg, Tab Thickness:0.047" Rohs Compliant: Yes |Amp Te Connectivity 160524-2 RoHS: Compliant Min Qty: 200000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
160524-2-ND
|
DigiKey | CONN QC RCPT 10-11.5AWG 0.375 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
160524-2
|
Avnet Americas | PIDG Quick Disconnect Terminal 10-11.5AWG RCP 13.5mm 11mm Tin Loose Piece - Bulk (Alt: 160524-2) RoHS: Compliant Min Qty: 200000 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
160524-2
|
Avnet Abacus | PIDG Quick Disconnect Terminal 10-11.5AWG RCP 13.5mm 11mm Tin Loose Piece (Alt: 160524-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
CAD Models for 160524-2 by TE Connectivity
Part Data Attributes for 160524-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
38 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
6 mm2
|