Part Details for 1605481 by Phoenix Contact
Overview of 1605481 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1605481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8446-ND
|
DigiKey | CONTACT SOCKET 1.0MM CRIMP GOLD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$3.6900 | Buy Now |
DISTI #
651-1605481
|
Mouser Electronics | Circular Metric Connectors SF-10KS010 1MM SOC .14-1MMSQ RoHS: Compliant | 0 |
|
$3.6800 / $3.6900 | Order Now |
|
Onlinecomponents.com | Crimp contact - Wire spring - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 1 mm² RoHS: Compliant |
10 In Stock |
|
$3.5500 / $5.0100 | Buy Now |
DISTI #
000000000002647590
|
Sager | Circular Metric Connectors SF-10KS010 1MM SOC .14-1MMSQ Min Qty: 1 | 0 |
|
$4.5300 / $5.2800 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 550 |
|
RFQ | |
|
Master Electronics | Crimp contact - Wire spring - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 1 mm² RoHS: Compliant |
10 In Stock |
|
$3.5500 / $5.0100 | Buy Now |
Part Details for 1605481
1605481 CAD Models
1605481 Part Data Attributes
|
1605481
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605481
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |