There are no models available for this part yet.
Overview of 1605494 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1605494 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1605494-ND
|
DigiKey | CONN RCPT HSG MALE 6POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3000 | Buy Now | |
DISTI #
651-1605494
|
Mouser Electronics | Circular Metric Connectors SF-5EP1N8A90A1 RoHS: Compliant | 5 |
|
$65.7600 / $73.7600 | Buy Now | |
Onlinecomponents.com | Coupler connector - straight short - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 9 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$58.2400 / $75.1500 | Buy Now | ||
DISTI #
000000000002647593
|
Sager | Circular Metric Connectors SF-5EP1N8A90A1 Min Qty: 1 | 0 |
|
$73.2200 / $82.0100 | Buy Now | |
Dynamic Solutions GmbH | Coupler connector | 450 |
|
RFQ | |||
Master Electronics | Coupler connector - straight short - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 9 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$58.2400 / $75.1500 | Buy Now |