-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 312 REC 0.5-1.5MM2 TPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2776
|
Newark | 312 Fastin-On |Amp Te Connectivity 160557-4 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now |
DISTI #
160557-4-ND
|
DigiKey | CONN QC RCPT 15-20AWG 0.312 Min Qty: 12000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1654 | Buy Now |
DISTI #
160557-4
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F Strip - Tape and Reel (Alt: 160557-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.1754 | Buy Now |
DISTI #
571-160557-4
|
Mouser Electronics | Terminals FF 312 REC 0.5-1.5MM2 TPPB RoHS: Compliant | 0 |
|
$0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1557 | Buy Now |
DISTI #
AMP160557-4
|
Heilind Electronics | FF 312 REC 0.5-1.5MM2 TPPB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 312 REC 0.5-1.5MM2 TPPB RoHS: Compliant |
204000 Partner Stock |
|
$0.1421 / $0.1948 | Buy Now |
DISTI #
76059982
|
Verical | Quick Disconnect Terminal 15.5-20AWG F Strip Min Qty: 4000 Package Multiple: 4000 | Americas - 204000 |
|
$0.1640 / $0.2620 | Buy Now |
DISTI #
160557-4
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F Strip - Tape and Reel (Alt: 160557-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.1754 | Buy Now |
DISTI #
AMP160557-4
|
Interstate Connecting Components | FF 312 REC 0.5-1.5MM2 TPPB | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160557-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160557-4
TE Connectivity
FF 312 REC 0.5-1.5MM2 TPPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |