Part Details for 1605750 by Phoenix Contact
Overview of 1605750 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1605750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1605750-ND
|
DigiKey | CONTACT PIN 12-14AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9000 | Buy Now |
DISTI #
651-1605750
|
Mouser Electronics | Circular Metric Connectors SM-36KP006 RoHS: Compliant | 0 |
|
$5.9000 | Order Now |
DISTI #
71849880
|
RS | Circular crimp contact, SM-36KP006 | Phoenix Contact 1605750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6600 / $7.0800 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 2.5 mm² ... 4 mm² RoHS: Compliant | 9 Factory Stock |
|
$5.7200 / $8.2100 | Buy Now |
DISTI #
000000000002647671
|
Sager | Circular Metric Connectors SM-36KP006 Min Qty: 1 | 0 |
|
$7.1000 / $8.2800 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 950 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 2.5 mm² ... 4 mm² RoHS: Compliant | 9 Factory Stock |
|
$5.7200 / $8.2100 | Buy Now |
Part Details for 1605750
1605750 CAD Models
1605750 Part Data Attributes
|
1605750
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605750
Phoenix Contact
Connector Accessory, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | EAC | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.748 inch | |
Terminal Type | CRIMP |