Part Details for 16058 by HELUKABEL
Overview of 16058 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 16058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCYOZ10X1.0
|
TME | Wire, F-CY-OZ, 10x1mm2, shielded,tinned copper braid, PVC, grey Min Qty: 5 | 114 |
|
$4.1400 / $5.9100 | Buy Now |
Part Details for 16058
16058 CAD Models
16058 Part Data Attributes:
|
16058
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
16058
HELUKABEL
Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | SUITABLE FOR USE IN MEASURING, CONTROL AND REGULATING CKT | |
Approvals | CE; DIN; EAC; IPA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 11.3 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |