There are no models available for this part yet.
Overview of 1606-8GLC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-8GLC | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-8GLB | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT |
Price & Stock for 1606-8GLC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-1606-8GLC
|
Mouser Electronics | RF Inductors - SMD 8.8nH Unshld 2% 1.6A 12mOhms RoHS: Compliant | 749 |
|
$1.0700 / $2.3500 | Buy Now | |
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 12139 |
|
$0.3200 / $1.2800 | Buy Now | ||
LCSC | SMD4.1x3.4mm Inductors (SMD) ROHS | 40 |
|
$1.1121 / $1.1764 | Buy Now |
CAD Models for 1606-8GLC by Coilcraft Inc
Part Data Attributes for 1606-8GLC by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
1714
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
1614
|
Construction
|
Rectangular
|
Core Material
|
AIR
|
DC Resistance
|
0.012 Ω
|
Inductance-Nom (L)
|
0.0088 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.58 mm
|
Package Length
|
4.19 mm
|
Package Style
|
SMT
|
Package Width
|
3.43 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
100
|
Rated Current-Max
|
1.6 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
6 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
FLAT
|
Test Frequency
|
800 MHz
|
Tolerance
|
2%
|
Alternate Parts for 1606-8GLC
This table gives cross-reference parts and alternative options found for 1606-8GLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1606-8GLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1606-8GTC | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | Coilcraft Inc | 1606-8GLC vs 1606-8GTC |
1606-8GTP | General Purpose Inductor, | Coilcraft Inc | 1606-8GLC vs 1606-8GTP |
1606-8GSP | General Purpose Inductor, | Coilcraft Inc | 1606-8GLC vs 1606-8GSP |
1606-8GLB | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | Coilcraft Inc | 1606-8GLC vs 1606-8GLB |
1606-8GLP | General Purpose Inductor, | Coilcraft Inc | 1606-8GLC vs 1606-8GLP |
1606-8GSB | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1614, CHIP, 1714 | Coilcraft Inc | 1606-8GLC vs 1606-8GSB |
Related Parts for 1606-8GLC
-
1008CS-470XGLCFixed Inductors
-
GRM155R61A105KE15DFixed Capacitors
-
RE0201DRE07100RLFixed Resistors
-
NFA21SL506X1A48LData Line Filters
-
973061Headers and Edge Type Connectors
-
STPS2H100ZFYRectifier Diodes
-
MSP430F148IPMRMicrocontrollers
-
SI4431BDYSmall Signal Field-Effect Transistors
-
1869088Terminals and Terminal Blocks