-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(160631-3) MIN.AMPLIVAR SPLICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131008CT-ND
|
DigiKey | CONN SPLICE 18-26 AWG CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
160910 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 256000 Package Multiple: 32000 Container: Reel | 0Reel |
|
$0.0285 | Buy Now |
DISTI #
AMP160631-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0356 | Buy Now | |
DISTI #
78970793
|
Verical | Connector Terminal, Splice Min Qty: 8000 Package Multiple: 8000 Date Code: 2412 | Americas - 408000 |
|
$0.0200 / $0.0293 | Buy Now |
DISTI #
78446743
|
Verical | Connector Terminal, Splice Min Qty: 8000 Package Multiple: 8000 | Americas - 16000 |
|
$0.0316 | Buy Now |
DISTI #
160631-3
|
TTI | Terminals SUB MINIATURE AMPLIVAR SPLICE Min Qty: 256000 Package Multiple: 25600 Container: Reel | Americas - 0 |
|
$0.0293 | Buy Now |
DISTI #
AMP160631-3
|
Interstate Connecting Components | 0 |
|
$0.0356 | Buy Now | |
DISTI #
160631-3
|
Avnet Abacus | Splice Terminal 18-26AWG 7.6mm 2.6mm Tin Strip (Alt: 160631-3) RoHS: Compliant Min Qty: 256000 Package Multiple: 256000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
160631-3
|
Avnet Abacus | Splice Terminal 18-26AWG 7.6mm 2.6mm Tin Strip (Alt: 160631-3) RoHS: Compliant Min Qty: 64000 Package Multiple: 8000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 1191680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160631-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160631-3
TE Connectivity
(160631-3) MIN.AMPLIVAR SPLICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 160631-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160631-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160631-5 | 0.93mm2, BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 160631-3 vs 160631-5 |
160631-1 | 0.9mm2 | TE Connectivity | 160631-3 vs 160631-1 |
160631-6 | (160631-6) MIMIATURE AMPLIVA SPLICE | TE Connectivity | 160631-3 vs 160631-6 |