-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC TERMINAL 20-15 AWG PTPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7246
|
Newark | Female Disconnect, 2.8Mm, 20-15Awg, Product Range:Fastin-Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 160655-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5975 |
|
$0.1150 / $0.1770 | Buy Now |
DISTI #
11H7688
|
Newark | 110 Faston-On-Rec. Rohs Compliant: Yes |Amp Te Connectivity 160655-4 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
17AH9888
|
Newark | Female Disconnect, 2.8Mm, 20-15Awg, Product Range:Fastin-Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 160655-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.0670 | Buy Now |
DISTI #
A107071CT-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.110 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37558 In Stock |
|
$0.0562 / $0.1700 | Buy Now |
DISTI #
160655-4
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG RCP 16.9mm 4mm Pre-Tin Strip - Tape and Reel (Alt: 160655-4) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 960000 Factory Stock |
|
$0.0594 | Buy Now |
DISTI #
571-160655-4
|
Mouser Electronics | Terminals Recpt 2.79 x 0.79 mm RoHS: Compliant | 24967 |
|
$0.0560 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0528 | Buy Now |
DISTI #
AMP160655-4
|
Heilind Electronics | 110 FASTON-ON-REC. | Americas - 0 in Stock |
|
$0.0533 / $0.0670 | Buy Now |
|
Onlinecomponents.com | FF 110 REC TERMINAL 20-15 AWG PTPPB RoHS: Compliant |
50152 In Stock 570000 Factory Stock |
|
$0.0525 / $0.0592 | Buy Now |
DISTI #
16324520
|
Verical | Quick Disconnect Terminal 15-20AWG Phosphor Bronze RCP 16.9mm Pre-Tin T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0480 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160655-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160655-4
TE Connectivity
FF 110 REC TERMINAL 20-15 AWG PTPPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |