There are no models available for this part yet.
Overview of 1606DJ by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1606DJ by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F5514
|
Newark | Heavy Duty Terminal Block |Marathon Special Products 1606DJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3400 / $51.0800 | Buy Now | |
DISTI #
70619132
|
RS | Terminal Block, Heavy Duty Barrier ,6P,75A,600V, Removable Conn w/Brass Insert | Marathon Special Products 1606DJ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1100 / $51.5900 | RFQ | |
Onlinecomponents.com | Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Panel Mount 75A RoHS: Compliant | 0 |
|
$35.5800 / $51.8600 | Buy Now | ||
Quest Components | 5 |
|
$29.5620 | Buy Now | |||
Master Electronics | Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Panel Mount 75A RoHS: Compliant | 0 |
|
$35.5800 / $51.8600 | Buy Now |