Part Details for 1607024 by Phoenix Contact
Overview of 1607024 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607024-ND
|
DigiKey | CONN CLAMP CAGE SHIELD ADPT BLK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4100 | Buy Now |
DISTI #
651-1607024
|
Mouser Electronics | Circular Metric Connectors RC-Z2449 RoHS: Compliant | 0 |
|
$12.9600 / $13.4100 | Order Now |
|
Onlinecomponents.com | Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 4.3 mm, Cable diameter: 7.5 mm...9.5 mm RoHS: Compliant | 0 |
|
$11.1800 / $15.2100 | Buy Now |
DISTI #
000000000002647785
|
Sager | Circular Metric Connectors RC-Z2449 Min Qty: 1 | 0 |
|
$13.5900 / $15.8400 | Buy Now |
|
Dynamic Solutions GmbH | Cable clamp type cage and shield adapter | 900 |
|
RFQ |