Part Details for 1607042 by Phoenix Contact
Overview of 1607042 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607042-ND
|
DigiKey | CONN RCP HSG MAL 6P INLIN PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.0400 | Buy Now |
DISTI #
651-1607042
|
Mouser Electronics | Circular Metric Connectors SF-5EP1N8ACLB4 RoHS: Compliant | 0 |
|
$145.0400 | Order Now |
|
Onlinecomponents.com | Rear panel feed-through - straight long - Screw locking - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM3 - shielded: yes - cable diameter range: 7.5 mm ... 9 mm RoHS: Compliant | 0 |
|
$117.7700 / $150.7500 | Buy Now |
DISTI #
000000000002647800
|
Sager | Circular Metric Connectors SF-5EP1N8ACLB4 Min Qty: 1 | 0 |
|
$146.8700 / $164.5100 | Buy Now |
|
Dynamic Solutions GmbH | Rear panel feed-through | 1500 |
|
RFQ | |
|
Master Electronics | Rear panel feed-through - straight long - Screw locking - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM3 - shielded: yes - cable diameter range: 7.5 mm ... 9 mm RoHS: Compliant | 0 |
|
$117.7700 / $150.7500 | Buy Now |
Part Details for 1607042
1607042 CAD Models
1607042 Part Data Attributes
|
1607042
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607042
Phoenix Contact
CONN RCP HSG MAL 6P INLIN PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |