Part Details for 1607069 by Phoenix Contact
Overview of 1607069 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607069-ND
|
DigiKey | CONN INSERT SHELL INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.5500 | Buy Now |
DISTI #
651-1607069
|
Mouser Electronics | Circular Metric Connectors UC-0000000F3DU RoHS: Compliant | 0 |
|
$89.9900 / $90.5500 | Order Now |
|
Onlinecomponents.com | Sleeve housing for coupler connector, straight, Screw locking, M23, shielded: yes, Cable diameter: 10 mm...14 mm RoHS: Compliant | 0 |
|
$73.5300 / $94.1200 | Buy Now |
DISTI #
000000000002647824
|
Sager | Circular Metric Connectors UC-0000000F3DU Min Qty: 1 | 0 |
|
$91.7000 / $102.7100 | Buy Now |
|
Master Electronics | Sleeve housing for coupler connector, straight, Screw locking, M23, shielded: yes, Cable diameter: 10 mm...14 mm RoHS: Compliant | 0 |
|
$73.5300 / $94.1200 | Buy Now |
Part Details for 1607069
1607069 CAD Models
1607069 Part Data Attributes
|
1607069
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607069
Phoenix Contact
CONN INSERT SHELL INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |