Part Details for 1607167 by Phoenix Contact
Overview of 1607167 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1607167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607167-ND
|
DigiKey | CONN FRAME AND INSERT 7+GND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1800 | Buy Now |
DISTI #
651-1607167
|
Mouser Electronics | Heavy Duty Power Connectors VC-TR3/4M-PEA- S2222-SET RoHS: Compliant | 0 |
|
$38.7900 / $42.1700 | Order Now |
DISTI #
71556838
|
RS | Heavy duty connector, accessory, Variocon VC, Frame and Insert | Phoenix Contact 1607167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0700 / $42.5900 | RFQ |
|
Onlinecomponents.com | Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 2-pos. contact inserts preassembled - 6 coding profiles RoHS: Compliant | 0 |
|
$35.1700 / $44.6800 | Buy Now |
DISTI #
000000000001168904
|
Sager | Heavy Duty Power Connectors VC-TR3/4M-PEA- S2222-SET Min Qty: 1 | 0 |
|
$42.7200 / $47.8500 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert set | 1200 |
|
RFQ | |
|
Master Electronics | Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 2-pos. contact inserts preassembled - 6 coding profiles RoHS: Compliant | 0 |
|
$35.1700 / $44.6800 | Buy Now |
Part Details for 1607167
1607167 CAD Models
1607167 Part Data Attributes
|
1607167
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607167
Phoenix Contact
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 11 AWG |