Part Details for 1607263 by Phoenix Contact
Overview of 1607263 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13541-ND
|
DigiKey | CONN FRAME AND INSERT 31+GND Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$69.0686 / $85.2700 | Buy Now |
DISTI #
651-1607263
|
Mouser Electronics | Heavy Duty Power Connectors VC-TR3/4M-PEA- S8888-SET RoHS: Compliant | 11 |
|
$65.3500 / $75.6400 | Buy Now |
|
Onlinecomponents.com | Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 8-pos. contact inserts preassembled - 6 coding profiles RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$61.2000 / $78.2500 | Buy Now |
DISTI #
1607263
|
TTI | Heavy Duty Power Connectors VC-TR3/4M-PEA- S8888-SET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.9500 / $67.6700 | Buy Now |
DISTI #
000000000001168912
|
Sager | Heavy Duty Power Connectors VC-TR3/4M-PEA- S8888-SET Min Qty: 1 | 0 |
|
$77.7200 / $87.0400 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert set | 1500 |
|
RFQ | |
|
Master Electronics | Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 8-pos. contact inserts preassembled - 6 coding profiles RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$61.2000 / $78.2500 | Buy Now |
Part Details for 1607263
1607263 CAD Models
1607263 Part Data Attributes
|
1607263
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607263
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |