-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12293-ND
|
DigiKey | CONTACT PIN 20-26AWG CRIMP GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
463 In Stock |
|
$1.8052 / $2.2400 | Buy Now |
DISTI #
651-1607355
|
Mouser Electronics | Circular Metric Connectors SF-10KP004 RoHS: Compliant | 272 |
|
$1.8000 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.5 mm² RoHS: Compliant |
100 In Stock |
|
$1.7800 / $2.5100 | Buy Now |
DISTI #
1607355
|
TTI | Circular Metric Connectors SF-10KP004 Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.2600 | Buy Now |
DISTI #
000000000002647855
|
Sager | Circular Metric Connectors SF-10KP004 Min Qty: 1 | 0 |
|
$2.2700 / $2.6500 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1800 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.5 mm² RoHS: Compliant |
100 In Stock |
|
$1.7800 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1607355
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607355
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |