-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X0965
|
Newark | Sf-10Ks004 |Phoenix Contact 1607356 (Alternate Part Number: 4046356174732 RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12294-ND
|
DigiKey | CONTACT SOCKET 20-26AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$3.2400 | Buy Now |
DISTI #
651-1607356
|
Mouser Electronics | Circular Metric Connectors SF-10KS004 RoHS: Compliant | 1412 |
|
$3.2500 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.5 mm² RoHS: Compliant |
500 In Stock 2755 Factory Stock |
|
$3.0700 / $4.3100 | Buy Now |
DISTI #
1607356
|
TTI | Circular Metric Connectors SF-10KS004 Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.0200 / $3.8800 | Buy Now |
DISTI #
000000000002647856
|
Sager | Circular Metric Connectors SF-10KS004 Min Qty: 1 | 0 |
|
$3.9100 / $4.5500 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 950 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.5 mm² RoHS: Compliant |
500 In Stock 2755 Factory Stock |
|
$3.0700 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1607356
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607356
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |