Part Details for 1607467 by Phoenix Contact
Overview of 1607467 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1607467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607467-ND
|
DigiKey | INSERT FEMALE 3POS+1GND SCREW Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$20.9090 / $25.9600 | Buy Now |
DISTI #
651-1607467
|
Mouser Electronics | Heavy Duty Power Connectors VC-TFS 4-PEA RoHS: Compliant | 48 |
|
$20.9000 / $24.3700 | Buy Now |
|
Onlinecomponents.com | Contact insert with integrated sleeve frame - type VC 2 - 3-pos. + PE - 690 V / 70 A RoHS: Compliant | 1 Factory Stock |
|
$21.4000 / $26.9800 | Buy Now |
DISTI #
000000000001488633
|
Sager | Heavy Duty Power Connectors VC-TFS 4-PEA Min Qty: 1 | 0 |
|
$26.2900 / $30.6700 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1800 |
|
RFQ | |
|
Master Electronics | Contact insert with integrated sleeve frame - type VC 2 - 3-pos. + PE - 690 V / 70 A RoHS: Compliant | 1 Factory Stock |
|
$21.4000 / $26.9800 | Buy Now |
Part Details for 1607467
1607467 CAD Models
1607467 Part Data Attributes
|
1607467
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607467
Phoenix Contact
Barrier Strip Terminal Block, 70A, 16mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0; PA | |
Fastening Method | SCREW | |
Number of Ways | 3 | |
Rated Current | 70 A | |
Rated Voltage | 690 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |