Part Details for 160759-2 by TE Connectivity
Overview of 160759-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160759-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1868
|
Newark | Pl 250 Terminal Rec 0.5-1.5 Mm2 Phbz |Amp Te Connectivity 160759-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 37490 |
|
$0.2290 | Buy Now |
DISTI #
11H7712
|
Newark | Positive Lock Receptacle Mki Rohs Compliant: Yes |Amp Te Connectivity 160759-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
2266-160759-2-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.250 Min Qty: 1500 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
37490 In Stock |
|
$0.1290 / $0.1850 | Buy Now |
DISTI #
160759-2-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.250 Min Qty: 1500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1625 | Buy Now |
DISTI #
160759-2
|
Avnet Americas | Quick Disconnect Terminal F 22.3mm 7.35mm Strip on Reel - Tape and Reel (Alt: 160759-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1524 / $0.1669 | Buy Now |
DISTI #
571-160759-2-CT
|
Mouser Electronics | Terminals RCPT MARK I Cut Strip of 100 RoHS: Compliant | 1400 |
|
$0.2760 | Buy Now |
DISTI #
571-160759-2
|
Mouser Electronics | Terminals RCPT MARK I Reel of 1500 RoHS: Compliant | 3000 |
|
$0.1620 / $0.2140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1423 | Buy Now |
DISTI #
AMP160759-2
|
Heilind Electronics | PL 250 TERMINAL REC 0.5-1 MM2 PHBZ | Americas - 0 in Stock |
|
$0.1354 / $0.1833 | Buy Now |
|
Onlinecomponents.com | PL 250 TERMINAL REC 0.5-1.5 MM2 PHBZ RoHS: Compliant |
37490 Partner Stock |
|
$0.1577 / $0.1675 | Buy Now |