-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Brass, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9639
|
Newark | Circular Connector Contact, Pin, Gold Plated Contacts, Pluscon Series Rohs Compliant: Yes |Phoenix Contact 1607656 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$0.9370 / $1.4800 | Buy Now |
DISTI #
277-13555-ND
|
DigiKey | CONTACT PIN 14-18AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
123 In Stock |
|
$2.1000 | Buy Now |
DISTI #
651-1607656
|
Mouser Electronics | Circular Metric Connectors ST-20KP020 RoHS: Compliant | 377 |
|
$2.0300 / $2.1000 | Buy Now |
DISTI #
71849869
|
RS | Circular crimp contact, ST-20KP020 | Phoenix Contact 1607656 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.4200 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$2.0500 / $2.6400 | Buy Now |
DISTI #
1607656
|
TTI | Circular Metric Connectors ST-20KP020 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.9900 / $2.2400 | Buy Now |
DISTI #
000000000002647885
|
Sager | Circular Metric Connectors ST-20KP020 Min Qty: 50 | 0 |
|
$2.5300 / $2.8300 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 800 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$2.0500 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1607656
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607656
Phoenix Contact
Connector Accessory, Contact, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.244 inch | |
Terminal Type | CRIMP |