Part Details for 1607657 by Phoenix Contact
Overview of 1607657 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9640
|
Newark | Circular Connector Contact, Socket, Gold Plated Contacts, Pluscon Series Rohs Compliant: Yes |Phoenix Contact 1607657 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.8600 | Buy Now |
DISTI #
277-17149-ND
|
DigiKey | CONTACT SOCKET 18-24AWG CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$4.3300 | Buy Now |
DISTI #
651-1607657
|
Mouser Electronics | Circular Metric Connectors ST-20KS010 RoHS: Compliant | 598 |
|
$4.1300 / $4.3300 | Buy Now |
DISTI #
71849844
|
RS | Circular crimp contact, ST-20KS010 | Phoenix Contact 1607657 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4700 / $5.8100 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm² RoHS: Compliant | 18 Factory Stock |
|
$4.1700 / $6.0200 | Buy Now |
DISTI #
1607657
|
TTI | Circular Metric Connectors ST-20KS010 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1643 In Stock |
|
$4.0900 / $5.1700 | Buy Now |
DISTI #
000000000002647886
|
Sager | Circular Metric Connectors ST-20KS010 Min Qty: 1 | 0 |
|
$5.2000 / $6.0700 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 980 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm² RoHS: Compliant | 18 Factory Stock |
|
$4.1700 / $6.0200 | Buy Now |
Part Details for 1607657
1607657 CAD Models
1607657 Part Data Attributes
|
1607657
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607657
Phoenix Contact
CONTACT SOCKET 18-24AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |