-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Brass, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9641
|
Newark | Circular Connector Contact, Socket, Crimp, Gold Plated Contacts, Pluscon Series Rohs Compliant: Yes |Phoenix Contact 1607658 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$1.0800 / $1.7000 | Buy Now |
DISTI #
277-12295-ND
|
DigiKey | CONTACT SOCKET 14-18AWG CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1120 In Stock |
|
$3.6902 / $4.5800 | Buy Now |
DISTI #
651-1607658
|
Mouser Electronics | Circular Metric Connectors ST-20KS020 RoHS: Compliant | 1150 |
|
$3.6900 / $4.5800 | Buy Now |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm² RoHS: Compliant |
62 In Stock |
|
$3.5300 / $4.8800 | Buy Now |
DISTI #
1607658
|
TTI | Circular Metric Connectors ST-20KS020 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$3.5800 / $4.6100 | Buy Now |
DISTI #
000000000002647887
|
Sager | Circular Metric Connectors ST-20KS020 Min Qty: 1 | 0 |
|
$4.7300 / $5.5100 | Buy Now |
DISTI #
62P4536
|
Bürklin Elektronik | Receptacle, 1.0-2.5 mm², AWG 18-14, crimp connection, nickel-plated/gold-plated, 1607658 Min Qty: 1 | 40 |
|
$1.6751 / $2.1939 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 420 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm² RoHS: Compliant |
62 In Stock |
|
$3.5300 / $4.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1607658
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607658
Phoenix Contact
Connector Accessory, Contact, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.244 inch | |
Terminal Type | CRIMP |