160783-6
Description: 0.82mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL

Overview of 160783-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 160783-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AMP160783-6
Heilind Electronics 2,0 MM.DIA PIN REC Americas - 0 in Stock
Buy Now
DISTI # AMP160783-6
Interstate Connecting Components 2,0 MM.DIA PIN REC 0
Buy Now

CAD Models for 160783-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 160783-6 by TE Connectivity

160783-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
TE Connectivity
Safety Approval
UL
Terminal Gender
FEMALE
Terminal and Terminal Block Type
WIRE TERMINAL
Wire Cross Section
0.9 mm2
Wire Gauge
18 AWG
Want to compare parts?
  1. 160783-6
    TE Connectivity
    0.82mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160783-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160783-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 160783-6 would you like to use for your alert(s)?
  • Please alert me when 160783-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 160783-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160783-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 160783-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160783-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160783-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: