Part Details for 1607912 by Phoenix Contact
Overview of 1607912 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607912-ND
|
DigiKey | CONTACT PIN 6AWG CRIMP SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.4400 | Buy Now |
DISTI #
651-1607912
|
Mouser Electronics | Circular Metric Connectors SL-1CKP020 RoHS: Compliant | 0 |
|
$111.4300 / $111.4400 | Order Now |
DISTI #
71849835
|
RS | Circular crimp contact, SL-1CKP020 | Phoenix Contact 1607912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.1800 / $123.8300 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 10 mm - crimp range: 16 mm² ... 16 mm² RoHS: Compliant | 0 |
|
$91.5300 / $118.0300 | Buy Now |
DISTI #
000000000002647971
|
Sager | Circular Metric Connectors SL-1CKP020 Min Qty: 1 | 0 |
|
$112.8500 / $126.3900 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1800 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - contact diameter: 10 mm - crimp range: 16 mm² ... 16 mm² RoHS: Compliant | 0 |
|
$91.5300 / $118.0300 | Buy Now |