Part Details for 1607919 by Phoenix Contact
Overview of 1607919 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607919-ND
|
DigiKey | CONTACT SOCKET 2AWG CRIMP SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.3700 | Buy Now |
DISTI #
651-1607919
|
Mouser Electronics | Circular Metric Connectors SL-1CKS040 RoHS: Compliant | 0 |
|
$138.3200 / $138.3600 | Order Now |
DISTI #
71849840
|
RS | Circular crimp contact, SL-1CKS040 | Phoenix Contact 1607919 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.6100 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 10 mm - crimp range: 35 mm² ... 35 mm² RoHS: Compliant | 2 Factory Stock |
|
$113.6500 / $146.5500 | Buy Now |
DISTI #
000000000002647978
|
Sager | Circular Metric Connectors SL-1CKS040 Min Qty: 1 | 0 |
|
$140.1200 / $156.9400 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 800 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - contact diameter: 10 mm - crimp range: 35 mm² ... 35 mm² RoHS: Compliant | 2 Factory Stock |
|
$113.6500 / $146.5500 | Buy Now |