Part Details for 1607920 by Phoenix Contact
Overview of 1607920 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607920-ND
|
DigiKey | CONTACT SOCKET 1AWG CRIMP SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.0300 | Buy Now |
DISTI #
651-1607920
|
Mouser Electronics | Circular Metric Connectors SL-1CKS050 RoHS: Compliant | 0 |
|
$143.6100 / $146.0300 | Order Now |
DISTI #
71849842
|
RS | Circular crimp contact, SL-1CKS050 | Phoenix Contact 1607920 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.1200 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 10 mm - crimp range: 50 mm² ... 50 mm² RoHS: Compliant | 0 |
|
$119.9400 / $154.6700 | Buy Now |
DISTI #
000000000002647979
|
Sager | Circular Metric Connectors SL-1CKS050 Min Qty: 1 | 0 |
|
$147.8800 / $165.6300 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 980 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - contact diameter: 10 mm - crimp range: 50 mm² ... 50 mm² RoHS: Compliant | 0 |
|
$119.9400 / $154.6700 | Buy Now |