-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(160834-2) PIDG PIGGY-B FASTON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112502-ND
|
DigiKey | CONN QC RCPT/TAB 16-22AWG 0.250 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2716 In Stock |
|
$0.4213 / $0.8100 | Buy Now |
DISTI #
160834-2
|
Avnet Americas | PIDG Quick Disconnect Terminal 15.5-22AWG RCP 23.54mm 7.62mm Tin Loose Piece - Bulk (Alt: 160834-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2252 |
|
$0.3977 / $0.4786 | Buy Now |
DISTI #
25C1643
|
Avnet Americas | PIDG Quick Disconnect Terminal 15.5-22AWG RCP 23.54mm 7.62mm Tin Loose Piece - Bulk (Alt: 25C1643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 2808 Partner Stock |
|
$0.6010 / $0.7800 | Buy Now |
DISTI #
571-160834-2
|
Mouser Electronics | Terminals PIDG PIGGY-B FASTON RoHS: Compliant | 24618 |
|
$0.4520 / $0.9800 | Buy Now |
DISTI #
70086713
|
RS | PIDG & PG FASTON LP, PIDG PIGGY-B FASTON | TE Connectivity 160834-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4422 |
|
$0.6600 / $0.9800 | Buy Now |
|
Future Electronics | PIDG Faston 22-15 AWG Red Insulation Support Quick Disconnect Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 3500Box |
|
$0.2850 / $0.3150 | Buy Now |
DISTI #
AMP160834-2
|
Heilind Electronics | PIDG PIGGY-B FASTON | Americas - 26121 in Stock7125 On Order |
|
$0.5031 / $0.6360 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Piggyback Disconnect - 6.35mm x 0.81mm. RoHS: Compliant |
926 Partner Stock 15000 On Order |
|
$0.3199 / $0.6729 | Buy Now |
DISTI #
160834-2
|
TTI | Terminals PIDG PIGGY-B FASTON RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 2290 Limited Supply - Call TTI |
|
$0.3780 / $0.4770 | Buy Now |
DISTI #
160834-2
|
Avnet Americas | PIDG Quick Disconnect Terminal 15.5-22AWG RCP 23.54mm 7.62mm Tin Loose Piece - Bulk (Alt: 160834-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2252 |
|
$0.3977 / $0.4786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160834-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160834-2
TE Connectivity
(160834-2) PIDG PIGGY-B FASTON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |