There are no models available for this part yet.
Overview of 1608520000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1608520000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13P0038
|
Newark | Terminal Block, Din Rail, 2Pos, 30-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Tension Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1608520000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.9120 / $2.0500 | Buy Now | |
DISTI #
281-3646-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8025 / $2.1800 | Buy Now | |
DISTI #
13P0038
|
Avnet Americas | Conn Feed-Thru 2 POS ST 25A - Bulk (Alt: 13P0038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$1.0100 / $1.2600 | Buy Now | |
DISTI #
1608520000
|
Avnet Americas | Conn Feed-Thru 2 POS ST 25A - Bag (Alt: 1608520000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.7855 / $0.9049 | Buy Now | |
DISTI #
470-1608520000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 2.5, BU RoHS: Compliant | 1804 |
|
$0.7970 / $2.1200 | Buy Now | |
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A RoHS: Compliant |
2000 In Stock 6 Factory Stock |
|
$0.7990 / $1.0450 | Buy Now | ||
DISTI #
63493678
|
Verical | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2222 | Americas - 2000 |
|
$1.1453 / $1.3650 | Buy Now | |
Quest Components | 27 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK, BLUE | 33 |
|
$1.1880 / $1.4850 | Buy Now | ||
DISTI #
1608520000
|
Avnet Abacus | (Alt: 1608520000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A RoHS: Compliant |
2000 In Stock 6 Factory Stock |
|
$0.7990 / $1.0450 | Buy Now |