Part Details for 1608570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1608570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1608570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7211
|
Newark | Terminal Block, Din Rail, 4 Position, 30-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1608570000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8186 |
|
$1.3700 / $2.9900 | Buy Now |
DISTI #
281-2930-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4002 / $3.1700 | Buy Now |
DISTI #
32M7211
|
Avnet Americas | Conn Feed-Thru 4 POS ST 25A - Bulk (Alt: 32M7211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 8069 Partner Stock |
|
$1.8600 / $2.9900 | Buy Now |
DISTI #
1608570000
|
Avnet Americas | Conn Feed-Thru 4 POS ST 25A - Bag (Alt: 1608570000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$1.3904 / $1.6018 | Buy Now |
DISTI #
470-1608570000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 2.5/4AN RoHS: Compliant | 10716 |
|
$1.3000 / $3.0200 | Buy Now |
DISTI #
WEI1608570000
|
Heilind Electronics | ZDU 2.5/4AN R20, A+, V14 | Americas - 968 in Stock |
|
$1.7381 / $2.2248 | Buy Now |
|
Onlinecomponents.com | DIN Rail Mount Terminal Block - 4 Ways - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A. RoHS: Compliant |
5287 In Stock 2000 Factory Stock |
|
$1.3500 / $1.5800 | Buy Now |
|
Quest Components | 27 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 72 |
|
$0.7046 / $2.3485 | Buy Now |
DISTI #
WEI1608570000
|
Interstate Connecting Components | ZDU 2.5/4AN R20, A+, V14 | 226 |
|
$1.7381 / $2.2248 | Buy Now |
DISTI #
1608570000
|
Avnet Abacus | Conn Feed-Thru 4 POS ST 25A (Alt: 1608570000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |