-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 0.5-1.0MM2 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7748
|
Newark | Ff Flachst 6,3 Mif Rohs Compliant: Yes |Amp Te Connectivity 160859-1 RoHS: Compliant Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
A135165CT-ND
|
DigiKey | CONN QC TAB 17-20AWG 0.250 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
55544 In Stock |
|
$0.0716 / $0.1200 | Buy Now |
DISTI #
160859-1
|
Avnet Americas | Quick Disconnect Terminal 17-20AWG M 28mm 7.4mm Strip - Tape and Reel (Alt: 160859-1) RoHS: Compliant Min Qty: 75000 Package Multiple: 15000 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.0827 | Buy Now |
DISTI #
571-160859-1
|
Mouser Electronics | Terminals FF FLACHST 6,3 MIF RoHS: Compliant | 67833 |
|
$0.0750 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0735 | Buy Now |
DISTI #
AMP160859-1
|
Heilind Electronics | FF 250 TAB 0.5-1.0MM2 BR | Americas - 0 in Stock |
|
$0.0918 / $0.0932 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB 0.5-1.0MM2 BR RoHS: Compliant | 0 |
|
$0.0775 / $0.2122 | Buy Now |
DISTI #
160859-1
|
TTI | Terminals FF FLACHST 6,3 MIF Min Qty: 75000 Package Multiple: 75000 Container: Reel | Americas - 0 |
|
$0.0760 | Buy Now |
DISTI #
AMP160859-1
|
Interstate Connecting Components | FF 250 TAB 0.5-1.0MM2 BR | 0 |
|
$0.0918 / $0.0932 | Buy Now |
DISTI #
160859-1
|
Avnet Abacus | Quick Disconnect Terminal 17-20AWG M 28mm 7.4mm Strip (Alt: 160859-1) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160859-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160859-1
TE Connectivity
FF 250 TAB 0.5-1.0MM2 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |