-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 20-17 AWG .016 SLIPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7752
|
Newark | Ff Flachst 6,3 Mif Rohs Compliant: Yes |Amp Te Connectivity 160859-5 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 | Buy Now |
DISTI #
A135166CT-ND
|
DigiKey | CONN QC TAB 17-20AWG 0.250 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3950 In Stock |
|
$0.5650 / $1.0500 | Buy Now |
DISTI #
160859-5
|
Avnet Americas | Quick Disconnect Terminal 17-20AWG RCP 28mm 7.4mm Silver Strip - Tape and Reel (Alt: 160859-5) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5989 | Buy Now |
DISTI #
571-160859-5
|
Mouser Electronics | Terminals TAB 6.35 x 0.81 mm RoHS: Compliant | 0 |
|
$0.6390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.5320 | Buy Now |
DISTI #
AMP160859-5
|
Heilind Electronics | FF 250 TAB 20-17 AWG .016 SLIP | Americas - 0 in Stock |
|
$0.6648 / $0.6747 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB 20-17 AWG .016 SLIPPB RoHS: Compliant | 0 |
|
$0.5610 / $1.5370 | Buy Now |
DISTI #
AMP160859-5
|
Interstate Connecting Components | FF 250 TAB 20-17 AWG .016 SLIP | 0 |
|
$0.6648 / $0.6747 | Buy Now |
DISTI #
160859-5
|
Avnet Abacus | Quick Disconnect Terminal 17-20AWG RCP 28mm 7.4mm Silver Strip (Alt: 160859-5) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
160859-5
|
Avnet Abacus | Quick Disconnect Terminal 17-20AWG RCP 28mm 7.4mm Silver Strip (Alt: 160859-5) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160859-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160859-5
TE Connectivity
FF 250 TAB 20-17 AWG .016 SLIPPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |