Part Details for 1608A by Hammond Manufacturing
Overview of 1608A by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1608A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4184
|
Newark | Audio Tx 8K Ohm 10 Watt Rohs Compliant: Yes |Hammond 1608A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$106.8500 / $128.2000 | Buy Now |
DISTI #
HM4113-ND
|
DigiKey | XFMR 8KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$102.7422 / $123.2900 | Buy Now |
DISTI #
546-1608A
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, push-pull, 10W , primary 8,000 ct, 100 ma., secondary 4-8-16 RoHS: Compliant | 7 |
|
$102.7400 / $123.2400 | Buy Now |
DISTI #
70316987
|
RS | push-pull audiophile tube output transformer | Hammond Manufacturing 1608A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.4300 / $123.2900 | RFQ |
|
Onlinecomponents.com | push-pull audiophile tube output transformer RoHS: Compliant | 21 Factory Stock |
|
$103.0100 / $131.2600 | Buy Now |
|
Powell Electronics | push-pull audiophile tube output Min Qty: 1 | 14 |
|
$101.7300 / $116.2600 | Buy Now |
|
Master Electronics | push-pull audiophile tube output transformer RoHS: Compliant | 21 Factory Stock |
|
$103.0100 / $131.2600 | Buy Now |
Part Details for 1608A
1608A CAD Models
1608A Part Data Attributes:
|
1608A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1608A
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 77.724 mm | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 8000 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 63.5 mm |