Part Details for 1608CP-150R by Techspray
Overview of 1608CP-150R by Techspray
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1608CP-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5253
|
Newark | Chemical Wipe, 5In X 8In, 150Wipes/Roll, Wipe Material:Nonwoven Cellulose-Poly, Wipe Width:8", Wipe Length:5", Product Range:1608 Series |Techspray 1608CP-150R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$38.1800 | Buy Now |
DISTI #
1873-1608CP-150R-ND
|
DigiKey | 70% IPA WIPES - REFILL Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$38.8100 | Buy Now |
DISTI #
577-1608CP-150R
|
Mouser Electronics | Dry Wipes 70% IPA Wipes - Refill | 0 |
|
$39.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$39.1300 / $51.9100 | Buy Now | |
DISTI #
4141491
|
element14 Asia-Pacific | CHEMICAL WIPE, 5IN X 8IN, 150WIPES/ROLL RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$64.6338 | Buy Now |
DISTI #
4141491
|
Farnell | CHEMICAL WIPE, 5IN X 8IN, 150WIPES/ROLL RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 6 |
|
$42.2128 | Buy Now |
DISTI #
10000555
|
Techni-Tool, Inc. | Techspray 1608CP-150R Isopropyl Alcohol (IPA) Wipes - 70%, Commercial-grade, 150ct refill | 0 |
|
$39.9700 | Buy Now |
DISTI #
10000555
|
TestEquity LLC | Techspray 1608CP-150R Isopropyl Alcohol (IPA) Wipes - 70%, Commercial-grade, 150ct refill | 0 |
|
$39.9700 | Buy Now |