Part Details for 1608KL-05W-B50-L00 by NMB Technologies Corporation
Overview of 1608KL-05W-B50-L00 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1608KL-05W-B50-L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAN,24VDC,40X20MM,9.5CFM,WIRE LEADS,BALL BEARING | 1 |
|
$12.0000 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 40x20mm, 24VDC, 9.5CFM, Rib, 2-Wire | 0 |
|
$89.4000 | Buy Now |
Part Details for 1608KL-05W-B50-L00
1608KL-05W-B50-L00 CAD Models
1608KL-05W-B50-L00 Part Data Attributes
|
1608KL-05W-B50-L00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
1608KL-05W-B50-L00
NMB Technologies Corporation
DC Fan, Axial Construction, 80A, 24V, 1.92W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 9.5 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 50000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.11 mmH2O | |
Rated Current | 80 A | |
Rated Power | 1.92 W | |
Rated Voltage | 24 V | |
Speed | 8500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 20 mm |
Alternate Parts for 1608KL-05W-B50-L00
This table gives cross-reference parts and alternative options found for 1608KL-05W-B50-L00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1608KL-05W-B50-L00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04020VA-12N-AL-00 | DC Fan, Axial Construction, 0.11A, 12V, 1.3W, | NMB Technologies Corporation | 1608KL-05W-B50-L00 vs 04020VA-12N-AL-00 |
04020VA-12N-AT-00 | DC Fan, Axial Construction, 0.11A, 12V, 1.3W, | NMB Technologies Corporation | 1608KL-05W-B50-L00 vs 04020VA-12N-AT-00 |