Thermal Support Devices
1608VL-05W-B60-B00
NMB Technologies Corporation
Description: FAN AXIAL 40X20MM 24VDC WIRE

Overview of 1608VL-05W-B60-B00 by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1608VL-05W-B60-B00 by NMB Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39T3081
Newark Axial Fan,40Mm,24V,11.3Cfm,34.6Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:11.3Cfm, Noise Rating:34.6Dba, Power Rating:2.4W, Ip Rating:Ip54 Rohs Compliant: Yes |Nmb Technologies 1608VL-05W-B60-B00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 622
  • 1 $6.3700
  • 5 $6.3700
  • 10 $6.3700
  • 25 $6.3700
  • 50 $6.3700
  • 100 $6.3700
$6.3700 Buy Now
DISTI # P14676-ND
DigiKey FAN AXIAL 40.1X20MM 24VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Box 1104
In Stock
  • 1 $11.8200
  • 10 $10.5350
  • 25 $10.0648
  • 50 $9.7228
  • 100 $9.3922
  • 350 $8.8224
  • 700 $8.5218
$8.5218 / $11.8200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 0
  • 350 $8.2000
$8.2000 Buy Now
Onlinecomponents.com DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 34.6dB 40 X 40 X 20mm RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
Neutron USA DC Fans DC Axial Fan, 40x20mm, 24VDC, 11.3CFM, Rib, 2-Wire 50
  • 1 $80.7200
$80.7200 Buy Now

CAD Models for 1608VL-05W-B60-B00 by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1608VL-05W-B60-B00 by NMB Technologies Corporation

1608VL-05W-B60-B00
NMB Technologies Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NMB TECHNOLOGIES CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
NMB TECHNOLOGIES
Airflow
11.3 CFM
Approvals
UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
40 mm
Length
40 mm
Life Expectancy
100000 h
Noise
34.6 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
10.16 mmH2O
Rated Current
0.1 A
Rated Power
2.4 W
Rated Voltage
24 V
Speed
9500 rpm
Thermal Support Device Type
DC FAN
Weight
40 g
Width
20 mm
Want to compare parts?
  1. 1608VL-05W-B60-B00
    NMB Technologies Corporation
    FAN AXIAL 40X20MM 24VDC WIRE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1608VL-05W-B60-B00 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1608VL-05W-B60-B00 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 1608VL-05W-B60-B00 would you like to use for your alert(s)?
  • Please alert me when 1608VL-05W-B60-B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1608VL-05W-B60-B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1608VL-05W-B60-B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1608VL-05W-B60-B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1608VL-05W-B60-B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1608VL-05W-B60-B00 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: