-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8810
|
Newark | Pa101 Connector Plu=F6998 |Amp Te Connectivity 1609146-1 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
1609146-1
|
Avnet Americas | Connector Accessories Plug for Power Entry Module Black - Bulk (Alt: 1609146-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1532 / $1.3020 | Buy Now |
DISTI #
655-1609146-1
|
Mouser Electronics | Power Line Filters PA101 CONNECTOR PLU=F6998 RoHS: Compliant | 0 |
|
$1.3100 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.1000 | Buy Now |
DISTI #
CORPA101
|
Heilind Electronics | 1609146-1 CONN FOR P SERIES | Americas - 2201 in Stock |
|
$1.4531 / $1.8600 | Buy Now |
|
Onlinecomponents.com | PA101 CONNECTOR PLU=F6998 RoHS: Compliant |
2360 In Stock |
|
$1.2700 / $2.5700 | Buy Now |
DISTI #
1609146-1
|
TTI | Power Line Filters PA101 CONNECTOR PLU=F6998 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.1600 / $1.3900 | Buy Now |
DISTI #
CORPA101
|
Interstate Connecting Components | 1609146-1 CONN FOR P SERIES | 513 |
|
$1.4531 / $1.8600 | Buy Now |
DISTI #
1609146-1
|
Avnet Abacus | Connector Accessories Plug for Power Entry Module Black (Alt: 1609146-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1609146-1
|
Avnet Abacus | Connector Accessories Plug for Power Entry Module Black (Alt: 1609146-1) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1609146-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1609146-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 1609146-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1609146-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA101 | Connector Accessory | TE Connectivity | 1609146-1 vs PA101 |