-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1609146-2
|
Avnet Americas | Connector Accessories EMI/RFI Filter Pin Only - Bulk (Alt: 1609146-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 500 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1105 / $0.1210 | Buy Now |
DISTI #
655-1609146-2
|
Mouser Electronics | AC Power Entry Modules PA102 CONNECTOR PIN=F6999 RoHS: Compliant | 0 |
|
$0.1150 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 500 Container: Box | 0Box |
|
$0.1032 | Buy Now |
DISTI #
CORPA102
|
Heilind Electronics | 1609146-2 PA102 CONNECTOR PIN=F6999 | Americas - 5043 in Stock |
|
$0.1349 / $0.1393 | Buy Now |
|
Onlinecomponents.com | PA102 CONNECTOR PIN=F6999 RoHS: Compliant |
4800 In Stock |
|
$0.1111 / $0.1890 | Buy Now |
DISTI #
1609146-2
|
TTI | AC Power Entry Modules PA102 CONNECTOR PIN=F6999 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1090 / $0.1310 | Buy Now |
DISTI #
1609146-2
|
Avnet Americas | Connector Accessories EMI/RFI Filter Pin Only - Bulk (Alt: 1609146-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 500 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1105 / $0.1210 | Buy Now |
DISTI #
CORPA102
|
Interstate Connecting Components | 1609146-2 PA102 CONNECTOR PIN=F6999 | 1513 |
|
$0.1349 / $0.1393 | Buy Now |
DISTI #
1609146-2
|
Avnet Abacus | Connector Accessories EMI/RFI Filter Pin Only (Alt: 1609146-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PA102 CONNECTOR PIN=F6999 RoHS: Compliant |
4800 In Stock |
|
$0.1111 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1609146-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1609146-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 1609146-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1609146-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA102 | Connector Accessory | TE Connectivity | 1609146-2 vs PA102 |