Part Details for 1609199-1 by TE Connectivity
Overview of 1609199-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1609199-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 30A 480VAC Wire Lead Flange Mount | 0 |
|
$837.3500 / $886.8400 | Buy Now |
DISTI #
1609199-1
|
TTI | Power Line Filters MRI2030R=F6460 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$761.9500 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 30A 480VAC Wire Lead Flange Mount | 0 |
|
$837.3500 / $886.8400 | Buy Now |