Part Details for 160F120 by Hammond Manufacturing
Overview of 160F120 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160F120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7512
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 160F120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$10.3600 / $16.2400 | Buy Now |
DISTI #
HM4135-ND
|
DigiKey | PWR XFMR LAMINATED 4.4VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$9.6399 / $15.7100 | Buy Now |
DISTI #
546-160F120
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115/230V primary, 4.4VA, 120V C.T. @ 35ma sec RoHS: Compliant | 0 |
|
$10.0600 / $15.6200 | Order Now |
DISTI #
V99:2348_17697630
|
Arrow Electronics | Power Transformer 2000Vrms 4.4VA 8 Terminal PC Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1017 | Americas - 100 |
|
$2.0250 | Buy Now |
DISTI #
70180950
|
RS | TRANSFORMER, PC MT, 4.4VA, 120VCT@35MA, 60V@70MA | Hammond Manufacturing 160F120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1800 / $13.6300 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 62 Factory Stock |
|
$9.0600 / $47.1300 | Buy Now |
|
Powell Electronics | power, low volt, pc mount tran Min Qty: 1 | 37 |
|
$8.8400 / $10.1000 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 62 Factory Stock |
|
$9.0600 / $47.1300 | Buy Now |
Part Details for 160F120
160F120 CAD Models
160F120 Part Data Attributes:
|
160F120
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
160F120
Hammond Manufacturing
Split Bobbin Power Transformer, 4.4VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.83 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 42.926 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.07 A | |
Output Voltage 1 | 60 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 4.4 VA | |
Width | 31.75 mm |